
XL-060F (AA) | |
|---|---|
DigiKey Part Number | 2984-XL-060F(AA)-ND |
Manufacturer | Xeno |
Manufacturer Product Number | XL-060F (AA) |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.00000 | $5.00 |
| 50 | $4.90000 | $245.00 |
| 250 | $4.80000 | $1,200.00 |
| 500 | $4.70000 | $2,350.00 |
| 1,000 | $4.60000 | $4,600.00 |






