L91SBP-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L91

DigiKey Part Number
N602-ND
Manufacturer
Manufacturer Product Number
L91
Description
BATTERY LITHIUM 1.5V AA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AA Lithium Iron Disulfide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
15 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
240 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-40°F ~ 140°F (-40°C ~ 60°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,960
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
620$2.77077$1,717.88
1,240$2.62177$3,250.99
1,860$2.55000$4,743.00
Manufacturers Standard Package