BT-301-200M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-301-200M

DigiKey Part Number
345-1588-ND
Manufacturer
Manufacturer Product Number
BT-301-200M
Description
FAST CURING THERMALLY CONDUCTIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part 200 ml Cartridges
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Size / Dimension
200 ml Cartridges
Usable Temperature Range
-40°F ~ 248°F (-40°C ~ 120°C)
Color
Gray
Thermal Conductivity
1.04W/m-K
Features
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
Shipped from DigiKey
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$47.60000$47.60
24$41.07500$985.80
Manufacturers Standard Package