



8329TCM-6ML | |
|---|---|
DigiKey Part Number | 473-1220-ND |
Manufacturer | |
Manufacturer Product Number | 8329TCM-6ML |
Description | ADHESIVE - THERMAL CONDUCTIVE EP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 6 ml Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 6 ml Syringe | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Gray | |
Thermal Conductivity | 1.40W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.22000 | $35.22 |
| 10 | $27.02300 | $270.23 |
| 25 | $24.46880 | $611.72 |
| 50 | $22.75620 | $1,137.81 |
| 100 | $21.21270 | $2,121.27 |
| 250 | $19.40332 | $4,850.83 |
| 500 | $18.19042 | $9,095.21 |











