8329TFF-25ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8329TFF-25ML
8329TFF-25ML Unboxing Video

8329TFF-25ML

DigiKey Part Number
473-1367-ND
Manufacturer
Manufacturer Product Number
8329TFF-25ML
Description
FAST CURE THERM COND ADH FLOW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part 25 ml Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Size / Dimension
25 ml Syringe
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Beige
Thermal Conductivity
0.80W/m-K
Features
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
39.2°F ~ 50°F (4°C ~ 10°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$48.68000$48.68
12$36.72833$440.74
30$33.32733$999.82
54$31.37870$1,694.45
102$29.45490$3,004.40
252$27.01599$6,808.03