
ER14505J-P AA | |
|---|---|
DigiKey Part Number | 1908-ER14505J-PAA-ND |
Manufacturer | |
Manufacturer Product Number | ER14505J-P AA |
Description | BATTERY LITHIUM 3.6V AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Axial Leaded | |
Features | - | |
Discharge Rate | 100mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 10 | $4.20200 | $42.02 |
| 50 | $3.69440 | $184.72 |
| 100 | $3.49530 | $349.53 |
| 250 | $3.37500 | $843.75 |


