ML414H-IV01E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML414H IV01E

DigiKey Part Number
728-1052-2-ND - Tape & Reel (TR)
728-1052-1-ND - Cut Tape (CT)
728-1052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML414H IV01E
Description
BATT LITHIUM 3V 1MAH COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 4.8mm 3 V Lithium Battery Rechargeable (Secondary) 1mAh
Datasheet
 Datasheet
EDA/CAD Models
ML414H IV01E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
SMD (SMT) Tab
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
0.07 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,576
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.62200$16.22
50$1.42560$71.28
100$1.34870$134.87
250$1.25336$313.34
500$1.18580$592.90
1,000$1.17810$1,178.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.10485$4,419.40
8,000$1.04548$8,363.84
Manufacturers Standard Package