
MS621R II27E | |
|---|---|
DigiKey Part Number | 728-MS621RII27ETR-ND - Tape & Reel (TR) 728-MS621RII27ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MS621R II27E |
Description | BATT LITHIUM 3V 3MAH COIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 3mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.08" H (6.8mm x 2.1mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.68000 | $2.68 |
| 10 | $2.22600 | $22.26 |
| 50 | $1.95720 | $97.86 |
| 100 | $1.85160 | $185.16 |
| 250 | $1.72076 | $430.19 |
| 500 | $1.68300 | $841.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $1.64951 | $2,309.31 |
| 2,800 | $1.56080 | $4,370.24 |
| 4,200 | $1.51117 | $6,346.91 |











