
DC3332206 | |
|---|---|
DigiKey Part Number | 2337-DC3332206-ND |
Manufacturer | |
Manufacturer Product Number | DC3332206 |
Description | DC 105 UL PLTC/ITC 22/6c |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Tan 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG, PLTC | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 50 | $2.38000 | $119.00 |
| 100 | $2.28000 | $228.00 |
| 250 | $2.17000 | $542.50 |
| 500 | $2.05000 | $1,025.00 |
| 1,000 | $1.96000 | $1,960.00 |











