
2592003 | |
|---|---|
DigiKey Part Number | 2337-2592003-ND |
Manufacturer | |
Manufacturer Product Number | 2592003 |
Description | CABLE 3COND 20AWG GRY SHLD 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.311" (7.90mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 21216 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 25 | $2.68000 | $67.00 |
| 100 | $2.46000 | $246.00 |
| 250 | $2.22000 | $555.00 |
| 500 | $2.09000 | $1,045.00 |
| 1,000 | $1.98000 | $1,980.00 |











