
37102202 | |
|---|---|
DigiKey Part Number | 2337-37102202-ND |
Manufacturer | |
Manufacturer Product Number | 37102202 |
Description | CABLE 2COND 22 AWG GRAY 1=1FT |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Tan 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 42/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style 21083 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 50 | $2.34000 | $117.00 |
| 100 | $2.17000 | $217.00 |
| 250 | $2.04000 | $510.00 |
| 500 | $1.92000 | $960.00 |
| 1,000 | $1.77000 | $1,770.00 |











