
DC3332203 | |
|---|---|
DigiKey Part Number | 2337-DC3332203-ND |
Manufacturer | |
Manufacturer Product Number | DC3332203 |
Description | CABLE 3COND 22 AWG GRAY 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Tan 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG, PLTC | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 50 | $1.54000 | $77.00 |
| 100 | $1.46000 | $146.00 |
| 250 | $1.43000 | $357.50 |
| 500 | $1.34000 | $670.00 |
| 1,000 | $1.27000 | $1,270.00 |






