
93331809 | |
|---|---|
DigiKey Part Number | 2337-93331809-ND |
Manufacturer | |
Manufacturer Product Number | 93331809 |
Description | CABLE 9COND 18 AWG BLACK 1=1FT |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.432" (10.97mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style TC-ER | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.07000 | $5.07 |
| 25 | $4.15000 | $103.75 |
| 100 | $3.65000 | $365.00 |
| 250 | $3.39000 | $847.50 |
| 500 | $3.21000 | $1,605.00 |
| 1,000 | $3.02000 | $3,020.00 |



