
39550415 | |
|---|---|
DigiKey Part Number | 2337-39550415-ND |
Manufacturer | |
Manufacturer Product Number | 39550415 |
Description | CABLE 4COND 16 AWG BLACK 1=1FT |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 27/30; 29/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, UV Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Rubber | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 50 | $2.55000 | $127.50 |
| 100 | $2.26000 | $226.00 |
| 250 | $2.11000 | $527.50 |
| 500 | $2.00000 | $1,000.00 |
| 1,000 | $1.83000 | $1,830.00 |







