
7840407 | |
|---|---|
DigiKey Part Number | 2337-7840407-ND |
Manufacturer | |
Manufacturer Product Number | 7840407 |
Description | CABLE 4COND 19AWG GRY SHLD 1=1FT |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 19 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 42/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.34000 | $9.34 |
| 25 | $8.40000 | $210.00 |
| 100 | $8.00000 | $800.00 |
| 250 | $7.43000 | $1,857.50 |
| 500 | $7.14000 | $3,570.00 |
| 1,000 | $6.71000 | $6,710.00 |











