
7521203 | |
|---|---|
DigiKey Part Number | 2337-7521203-ND |
Manufacturer | |
Manufacturer Product Number | 7521203 |
Description | CABLE 3COND 12 AWG BLACK 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 12 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 224/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.445" (11.30mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.35000 | $10.35 |
| 25 | $9.74000 | $243.50 |
| 100 | $9.24000 | $924.00 |
| 250 | $8.60000 | $2,150.00 |
| 500 | $8.08000 | $4,040.00 |
| 1,000 | $7.44000 | $7,440.00 |











