7840701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7840701

DigiKey Part Number
2337-7840701-ND
Manufacturer
Manufacturer Product Number
7840701
Description
CABLE 7COND 26AWG GRAY SHLD
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Tan 26 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
18/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Tan
Ratings
-
Features
Abrasion Resistant, Oil Resistant
Voltage
350 V
Operating Temperature
-50°C ~ 90°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
MARKETPLACE PRODUCT
Will ship in approximately 2 days from SAB North America
FREE SHIPPING on orders of $2,500.00 or more for products shipped by SAB North America
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$7.40000$7.40
25$7.03000$175.75
100$6.69000$669.00
250$5.89000$1,472.50
500$5.65000$2,825.00
1,000$5.30000$5,300.00