31670286
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31670286

DigiKey Part Number
2337-31670286-ND
Manufacturer
Manufacturer Product Number
31670286
Description
HOOK-UP STRND 12AWG BLUE QTY1=1'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 52/28 Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
52/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 2 days from SAB North America
FREE SHIPPING on orders of $2,500.00 or more for products shipped by SAB North America
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$1.74000$1.74
50$1.53000$76.50
100$1.42000$142.00
250$1.30000$325.00
500$1.22000$610.00
1,000$1.16000$1,160.00