
31670386 | |
|---|---|
DigiKey Part Number | 2337-31670386-ND |
Manufacturer | |
Manufacturer Product Number | 31670386 |
Description | HOOK-UP STRND 12AWG BRN QTY1=1' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 52/28 Brown 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 52/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 50 | $1.53000 | $76.50 |
| 100 | $1.42000 | $142.00 |
| 250 | $1.30000 | $325.00 |
| 500 | $1.22000 | $610.00 |
| 1,000 | $1.16000 | $1,160.00 |



