31660280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31660280

DigiKey Part Number
2337-31660280-ND
Manufacturer
Manufacturer Product Number
31660280
Description
HOOK-UP STRND 18AWG BLUE QTY1=1'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 30/32 Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
30/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,168
MARKETPLACE PRODUCT
Will ship in approximately 2 days from SAB North America
FREE SHIPPING on orders of $2,500.00 or more for products shipped by SAB North America
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$0.69000$0.69
100$0.65000$65.00
250$0.58000$145.00
500$0.54000$270.00
1,000$0.49000$490.00