HVBD6AXR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVBD6AXR

DigiKey Part Number
4758-HVBD6AXR-ND
Manufacturer
Manufacturer Product Number
HVBD6AXR
Description
600A Batt Disconnct 1500VDC SPST
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 600A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rincon Power
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
600A (DC)
Voltage Rating - DC
1500 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
Circular - 68.60mm Dia
Ingress Protection
IP69 - Dust Tight, Water Resistant, Waterproof
Features
Bezel - Round, Red Knob
Operating Temperature
-55°C ~ 85°C
Depth Behind Flange
61.00mm
Mechanical Life
-
Electrical Life
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Rincon Power
FREE SHIPPING on orders of $1,500.00 or more for products shipped by Rincon Power
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$190.70000$190.70
5$187.20000$936.00
15$181.40000$2,721.00