HVBD6AAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVBD6AAR

DigiKey Part Number
4758-HVBD6AAR-ND
Manufacturer
Manufacturer Product Number
HVBD6AAR
Description
600A Batt Disconnct 1500VDC SPST
Customer Reference
Detailed Description
Selector Switch 2 Position SPST + SPDT 600A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rincon Power
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SPST + SPDT
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
600A (DC)
Voltage Rating - DC
1500 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
Circular - 68.60mm Dia
Ingress Protection
IP69 - Dust Tight, Water Resistant, Waterproof
Features
With SPDT Auxiliary Contacts
Operating Temperature
-55°C ~ 85°C
Depth Behind Flange
61.00mm
Mechanical Life
-
Electrical Life
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Rincon Power
FREE SHIPPING on orders of $1,500.00 or more for products shipped by Rincon Power
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$213.80000$213.80
5$210.30000$1,051.50
15$202.20000$3,033.00