
HVBD4AXR | |
|---|---|
DigiKey Part Number | 4758-HVBD4AXR-ND |
Manufacturer | |
Manufacturer Product Number | HVBD4AXR |
Description | 400A Batt Disconnct 1500VDC SPST |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 400A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 400A (DC) | |
Voltage Rating - DC | 1500 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | Circular - 68.60mm Dia | |
Ingress Protection | IP69 - Dust Tight, Water Resistant, Waterproof | |
Features | Bezel - Round, Red Knob | |
Operating Temperature | -55°C ~ 85°C | |
Depth Behind Flange | 61.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.20000 | $172.20 |
| 5 | $168.70000 | $843.50 |
| 15 | $158.30000 | $2,374.50 |






