
CR1216 | |
|---|---|
DigiKey Part Number | 2984-RENATACR1216-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR1216 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.06" H (12.5mm x 1.6mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 1mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.95000 | $380.00 |
| 1,200 | $0.90000 | $1,080.00 |
| 2,400 | $0.88000 | $2,112.00 |
| 5,200 | $0.85000 | $4,420.00 |
| 10,800 | $0.82000 | $8,856.00 |




