
CR1216 | |
|---|---|
DigiKey Part Number | N032-ND |
Manufacturer | |
Manufacturer Product Number | CR1216 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.06" H (12.5mm x 1.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 46µA | |
Weight | 0.6 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $1.62167 | $9.73 |
| 12 | $1.53333 | $18.40 |
| 18 | $1.48444 | $26.72 |
| 30 | $1.42467 | $42.74 |
| 42 | $1.38690 | $58.25 |
| 60 | $1.34783 | $80.87 |
| 150 | $1.25247 | $187.87 |
| 300 | $1.18493 | $355.48 |
| 600 | $1.12105 | $672.63 |


















