


CR1216 | |
|---|---|
DigiKey Part Number | 490-18639-ND |
Manufacturer | |
Manufacturer Product Number | CR1216 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.06" H (12.5mm x 1.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 100µA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.71600 | $7.16 |
| 50 | $0.62940 | $31.47 |
| 100 | $0.59540 | $59.54 |
| 250 | $0.55328 | $138.32 |
| 500 | $0.52344 | $261.72 |
| 2,000 | $0.46851 | $937.02 |
| 4,000 | $0.44326 | $1,773.04 |
| 6,000 | $0.42914 | $2,574.84 |








