USE-18650-2600-PCBJST-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USE-18650-2600-PCBJST-7
USE-18650-2600PCBJST
USE-18650-2600PCBJST

USE-18650-2600PCBJST

DigiKey Part Number
3544-USE-18650-2600PCBJST-ND
Manufacturer
Manufacturer Product Number
USE-18650-2600PCBJST
Description
BATTERY LITH-ION 3.7V 2.6AH 1865
Customer Reference
Detailed Description
18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.75" Dia x 2.70" H (19.0mm x 68.5mm)
Termination Style
Wire Leads with Connector
Discharge Rate
520mA
Standard Charge Current
1.3A
Standard Charge Time
4Hrs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
FREE SHIPPING on orders of $150.00 or more for products shipped by US Electronics Inc.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.49000$9.49
10$9.19000$91.90
25$8.99000$224.75
50$8.84000$442.00
100$8.75000$875.00