



BR-2477A/VAN | |
|---|---|
DigiKey Part Number | P030-ND |
Manufacturer | |
Manufacturer Product Number | BR-2477A/VAN |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
EDA/CAD Models | BR-2477A/VAN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.30" H (24.5mm x 7.7mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Features | - | |
Discharge Rate | 30µA | |
Weight | 8 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 20 | $2.91050 | $58.21 |
| 40 | $2.75325 | $110.13 |
| 200 | $2.42075 | $484.15 |
| 400 | $2.29033 | $916.13 |
| 600 | $2.21737 | $1,330.42 |
| 1,000 | $2.12880 | $2,128.80 |
| 2,600 | $1.97875 | $5,144.75 |








