BR2477A/FB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR2477A/FB
BR-2477A/FBN
BR-2477A/FBN

BR-2477A/FBN

DigiKey Part Number
P028-ND
Manufacturer
Manufacturer Product Number
BR-2477A/FBN
Description
BATTERY LITHIUM 3V COIN 24.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
EDA/CAD Models
BR-2477A/FBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Termination Style
SMD (SMT) Tab
Features
-
Discharge Rate
30µA
Weight
8 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,968
Stock Options
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.77000$3.77
12$3.08583$37.03
60$2.71250$162.75
120$2.56617$307.94
360$2.35047$846.17
600$2.25652$1,353.91
1,200$2.13512$2,562.14
2,520$2.01811$5,085.64
Manufacturers Standard Package