
BR-2330A/VAN | |
|---|---|
DigiKey Part Number | P027-ND |
Manufacturer | |
Manufacturer Product Number | BR-2330A/VAN |
Description | BATTERY LITHIUM 3V COIN 23MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.12" H (23.0mm x 3.0mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Features | - | |
Discharge Rate | 30µA | |
Weight | 3.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.31000 | $2.31 |
| 20 | $1.81600 | $36.32 |
| 40 | $1.71800 | $68.72 |
| 100 | $1.59640 | $159.64 |
| 400 | $1.42888 | $571.55 |
| 800 | $1.35190 | $1,081.52 |
| 1,200 | $1.30883 | $1,570.60 |
| 2,800 | $1.22327 | $3,425.16 |





