BR-2325/VCN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR-2325/VCN
BR-2325/VCN
BR-2325/VCN

BR-2325/VCN

DigiKey Part Number
P194-ND
Manufacturer
Manufacturer Product Number
BR-2325/VCN
Description
BATTERY LITHIUM 3V COIN 23MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.10" H (23.0mm x 2.5mm)
Termination Style
PC Pin (Vertical Mount)
Features
-
Discharge Rate
30µA
Weight
3.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.84000$1.84
20$1.44700$28.94
40$1.36900$54.76
100$1.27220$127.22
400$1.13863$455.45
800$1.07726$861.81
1,200$1.04293$1,251.52
2,800$0.97473$2,729.24
Manufacturers Standard Package