BR2330A/FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR2330A/FA
BR-2330A/FAN
BR-2330A/FAN

BR-2330A/FAN

DigiKey Part Number
P025-ND
Manufacturer
Manufacturer Product Number
BR-2330A/FAN
Description
BATTERY LITHIUM 3V COIN 23MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Termination Style
SMD (SMT) Tab
Features
-
Discharge Rate
30µA
Weight
3.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,093
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.28000$2.28
20$1.79550$35.91
40$1.69850$67.94
100$1.57830$157.83
400$1.41263$565.05
800$1.33651$1,069.21
1,200$1.29393$1,552.72
2,800$1.20935$3,386.18
Manufacturers Standard Package