



BR-2032/F2N | |
|---|---|
DigiKey Part Number | P223-ND |
Manufacturer | |
Manufacturer Product Number | BR-2032/F2N |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 30µA | |
Weight | 2.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 20 | $1.25950 | $25.19 |
| 40 | $1.19125 | $47.65 |
| 100 | $1.10710 | $110.71 |
| 320 | $1.00872 | $322.79 |
| 640 | $0.95433 | $610.77 |
| 1,280 | $0.92542 | $1,184.54 |











