
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250VAC, 32VDC | |
Termination Style | Wire Leads | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.29000 | $5.29 |
| 10 | $4.62300 | $46.23 |
| 50 | $4.29400 | $214.70 |
| 100 | $3.96000 | $396.00 |
| 250 | $3.70500 | $926.25 |
| 500 | $3.43200 | $1,716.00 |
| 1,000 | $3.17200 | $3,172.00 |





