LPA-24B-148R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA-24B-14R

DigiKey Part Number
2298-LPA-24B-14R-ND
Manufacturer
Manufacturer Product Number
LPA-24B-14R
Description
HOLDER CARTRDGE 250V 15A IN LINE
Customer Reference
Detailed Description
Fuse Holder 20 A 250VAC, 32VDC 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
LPA-24B-14R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250VAC, 32VDC
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.68000$4.68
10$4.08700$40.87
50$3.79700$189.85
100$3.50100$350.10
250$3.27600$819.00
500$3.03700$1,518.50
1,000$2.80400$2,804.00