
LPA-07B-12R | |
|---|---|
DigiKey Part Number | 2298-LPA-07B-12R-ND |
Manufacturer | |
Manufacturer Product Number | LPA-07B-12R |
Description | 1-1/4"X1/4" FUSEHOLDER,30A-12AWG |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPA-07B-12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.50000 | $6.50 |
| 10 | $6.08100 | $60.81 |
| 25 | $5.67800 | $141.95 |
| 50 | $5.27300 | $263.65 |
| 100 | $4.86000 | $486.00 |
| 250 | $4.54800 | $1,137.00 |
| 500 | $4.21800 | $2,109.00 |
| 1,000 | $3.89600 | $3,896.00 |



