ANX80-UL-30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANX80-UL-30A

DigiKey Part Number
2298-ANX80-UL-30A-ND
Manufacturer
Manufacturer Product Number
ANX80-UL-30A
Description
FUSE AUTO 30A 80VDC BLADE MAX
Customer Reference
Detailed Description
30 A 80 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
EDA/CAD Models
ANX80-UL-30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
80 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
3330.0
Approval Agency
cURus, UL 248
Operating Temperature
-
Color
Green
Size / Dimension
1.181" L x 0.346" W x 0.846" H (30.00mm x 8.80mm x 21.50mm)
DC Cold Resistance
0.0022 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,910
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.61000$16.61
10$14.64700$146.47
50$12.66300$633.15
100$11.88300$1,188.30
250$11.08800$2,772.00
500$10.29200$5,146.00
1,000$9.89600$9,896.00