
ANX80-UL-20A | |
|---|---|
DigiKey Part Number | 2298-ANX80-UL-20A-ND |
Manufacturer | |
Manufacturer Product Number | ANX80-UL-20A |
Description | FUSE AUTO 20A 80VDC BLADE MAX |
Customer Reference | |
Detailed Description | 20 A 80 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | ANX80-UL-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 80 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1320.0 | |
Approval Agency | cURus, UL 248 | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 1.181" L x 0.346" W x 0.846" H (30.00mm x 8.80mm x 21.50mm) | |
DC Cold Resistance | 0.00365 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $14.64700 | $146.47 |
| 50 | $12.66300 | $633.15 |
| 100 | $11.88300 | $1,188.30 |
| 250 | $11.08800 | $2,772.00 |
| 500 | $10.29200 | $5,146.00 |
| 1,000 | $9.89600 | $9,896.00 |





