
ANM80-30A | |
|---|---|
DigiKey Part Number | 2298-ANM80-30A-ND |
Manufacturer | |
Manufacturer Product Number | ANM80-30A |
Description | FUSE AUTO 30A 80VDC BLADE MINI |
Customer Reference | |
Detailed Description | 30 A 80 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM80-30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 80 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.465" L x 0.157" W x 0.354" H (11.80mm x 4.00mm x 9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $4.13000 | $41.30 |
| 50 | $3.57200 | $178.60 |
| 100 | $3.35400 | $335.40 |
| 250 | $3.12600 | $781.50 |
| 500 | $2.90400 | $1,452.00 |
| 1,000 | $2.79200 | $2,792.00 |


