OVM6946-RAJA-1B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


OmniVision Technologies Inc
In Stock: 0
Unit Price: $63.25006
Datasheet
OVM6946-RAJA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVM6946-RAJA-1B

DigiKey Part Number
884-1049-ND
Manufacturer
Manufacturer Product Number
OVM6946-RAJA-1B
Description
CAMERA CUBE CHIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RGB 400 x 400 CMOS SPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniVision Technologies Inc
Series
Packaging
Tray
Part Status
Active
Color
RGB
Resolution
400 x 400
Frames per Second
30.0
Shutter
-
Lens Mount
-
Sensor
-
Type
CMOS
Interface
SPI
Pixel Size
1.75µm x 1.75µm
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
512$63.25006$32,384.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.