
OCHTA10-RALA-001A | |
|---|---|
DigiKey Part Number | 884-OCHTA10-RALA-001A-ND |
Manufacturer | |
Manufacturer Product Number | OCHTA10-RALA-001A |
Description | CMOS CAMERA CUBE CHIP 400X400 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RGB 400 x 400 Global NIR SPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | RGB | |
Resolution | 400 x 400 | |
Frames per Second | 30.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | OH0TA | |
Type | NIR | |
Interface | SPI | |
Pixel Size | 1.008µm x 1.008µm | |
Mounting Type | Surface Mount | |
Package / Case | 4-BGA | |
Supplier Device Package | 4-BGA | |
Size / Dimension | 0.026" L x 0.026" W (0.65mm x 0.65mm) | |
Height (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $63.25016 | $4,048.01 |









