
8813004000 | |
|---|---|
DigiKey Part Number | 3588-8813004000-ND |
Manufacturer | |
Manufacturer Product Number | 8813004000 |
Description | BLE 3 UNIVERSAL CH DATA LOGGER |
Customer Reference | |
Detailed Description | Multifunction I/O Datalogger USB 2.0 Micro-B, BLE Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Datalogger | |
Bus Connection | USB 2.0 Micro-B, BLE | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 3 - Analog, 1 - Digital | |
Input Range | -270°C ~ 1800°C, -454°F ~ 3237°F, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | |
Number of Outputs and Type | 1 - Digital | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $360.06000 | $360.06 |
| 10 | $325.85000 | $3,258.50 |












