


00406284 | |
|---|---|
DigiKey Part Number | 5517-00406284-ND |
Manufacturer | |
Manufacturer Product Number | 00406284 |
Description | NavePoint 18U Wall Mount Open Fr |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 20.800" L x 18.000" W x 36.500" H (528.32mm x 457.20mm x 927.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 18U | |
Dimensions - Panel | - | |
Dimensions - Overall | 20.800" L x 18.000" W x 36.500" H (528.32mm x 457.20mm x 927.10mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.99000 | $239.99 |






