00406283
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
00406283
NavePoint Open Frame Wall Mount Racks

00406283

DigiKey Part Number
5517-00406283-ND
Manufacturer
Manufacturer Product Number
00406283
Description
NavePoint 6U Wall Mount Open Fra
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 20.800" L x 18.000" W x 15.500" H (528.32mm x 457.20mm x 393.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NavePoint
Series
-
Packaging
Retail Package
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
6U
Dimensions - Panel
-
Dimensions - Overall
20.800" L x 18.000" W x 15.500" H (528.32mm x 457.20mm x 393.70mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Cold Roll Steel (CRS)
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
MARKETPLACE PRODUCT
Will ship in approximately 7 days from NavePoint
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$157.99000$157.99