00405920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
00405920
NavePoint Open Frame Wall Mount Racks

00405920

DigiKey Part Number
5517-00405920-ND
Manufacturer
Manufacturer Product Number
00405920
Description
NavePoint 9U Open-Frame Server R
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 18.000" L x 20.000" W x 31.400" H (457.20mm x 508.00mm x 797.56mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NavePoint
Series
-
Packaging
Retail Package
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
15U
Dimensions - Panel
-
Dimensions - Overall
18.000" L x 20.000" W x 31.400" H (457.20mm x 508.00mm x 797.56mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Cold Roll Steel (CRS)
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
MARKETPLACE PRODUCT
Will ship in approximately 7 days from NavePoint
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$173.99000$173.99