
NS96-136-B29-B | |
|---|---|
DigiKey Part Number | 4086-NS96-136-B29-B-ND |
Manufacturer | |
Manufacturer Product Number | NS96-136-B29-B |
Description | 9.6*13.6mm 8ohm |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 500 Hz ~ 10 kHz Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NAC HOLDINGS LIMITED | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 500 Hz ~ 10 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | - | |
Shape | Rectangle | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.130" Dia (3.30mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10,000 | $0.58500 | $5,850.00 |










