
NS28M-08005-L65-01 | |
|---|---|
DigiKey Part Number | 4086-NS28M-08005-L65-01-ND |
Manufacturer | Huizhou N Acoustics Co., Ltd |
Manufacturer Product Number | NS28M-08005-L65-01 |
Description | SPEAKER 8OHM 500MW 93DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 700 Hz ~ 8 kHz Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huizhou N Acoustics Co., Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 8 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | - | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.18900 | $11.89 |
| 25 | $1.14800 | $28.70 |
| 50 | $1.02500 | $51.25 |
| 100 | $0.82000 | $82.00 |


