
BPS1319H1.3 | |
|---|---|
DigiKey Part Number | 2895-BPS1319H1.3-ND |
Manufacturer | |
Manufacturer Product Number | BPS1319H1.3 |
Description | SPEAKER TOP PORT 88DB RECTANGLE |
Customer Reference | |
Detailed Description | General Purpose Speaker Top Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Piezo | |
Type | General Purpose | |
Frequency - Self Resonant | 1.5kHz | |
Efficiency - dBA | 88.00 | |
Port Location | Top | |
Shape | Rectangle | |
Termination | Solder Pads | |
Size / Dimension | 0.748" L x 0.512" W (19.00mm x 13.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $10.00000 | $50.00 |
| 25 | $8.57000 | $214.25 |
| 50 | $8.13000 | $406.50 |
| 100 | $7.78000 | $778.00 |



