Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CR2032X-HO | |
|---|---|
DigiKey Part Number | 490-18612-ND |
Manufacturer | |
Manufacturer Product Number | CR2032X-HO |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
EDA/CAD Models | CR2032X-HO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 1mA | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.67300 | $16.73 |
| 50 | $1.47100 | $73.55 |
| 100 | $1.39160 | $139.16 |
| 250 | $1.29316 | $323.29 |
| 500 | $1.22346 | $611.73 |
| 1,000 | $1.15754 | $1,157.54 |
| 2,500 | $1.07590 | $2,689.75 |
| 5,000 | $1.01804 | $5,090.20 |















