CR2032X-HO6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 485
Unit Price: $2.01000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.15754
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $2.01000
Datasheet
CR2032X-HO6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032X-HO6

DigiKey Part Number
490-CR2032X-HO6-ND
Manufacturer
Manufacturer Product Number
CR2032X-HO6
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
1mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.15754$1,157.54